Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 5464E PLUS KITCopy
Newark Part No.17AN4456
Product RangePicoScope 5000E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6,635.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,635.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 5464E PLUS KITCopy
Newark Part No.17AN4456
Product RangePicoScope 5000E Series
Technical Datasheet
Product RangePicoScope 5000E Series
Scope Channels4 Analog
Bandwidth500MHz
Sampling Rate5GSPS
Display Memory Depth2 Gpts
Calculated Rise Time1.75ns
Kit ContentsOsc, TA532/TA534 USB-C to C/USB-A to C Cable, P1053 Probe, PS017 Power Supply, TA563 Adapter/Guide
Manufacturer Warranty5 Years
Plug TypeUSB
SVHCTo Be Advised
Technical Specifications
Product Range
PicoScope 5000E Series
Bandwidth
500MHz
Display Memory Depth
2 Gpts
Kit Contents
Osc, TA532/TA534 USB-C to C/USB-A to C Cable, P1053 Probe, PS017 Power Supply, TA563 Adapter/Guide
Plug Type
USB
Scope Channels
4 Analog
Sampling Rate
5GSPS
Calculated Rise Time
1.75ns
Manufacturer Warranty
5 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
