Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 5462ECopy
Newark Part No.14AN0983
Product RangePicoScope 5000E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,509.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,509.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 5462ECopy
Newark Part No.14AN0983
Product RangePicoScope 5000E Series
Technical Datasheet
Product RangePicoScope 5000E Series
Scope Channels4 Analog
Bandwidth60MHz
Sampling Rate2.5GSPS
Display Memory Depth1 Gpts
Calculated Rise Time5.8ns
Kit Contents5462E Osc, TA532/TA534 USB-C to C/USB-A to C Cable, PS017 Power Supply, TA537 Adaptor, User's Guide
Manufacturer Warranty5 Years
Plug TypeUSB
SVHCNo SVHC (04-Feb-2026)
Product Overview
PICOSCOPE 5462E is a PicoScope 5000E series, 4-channel, 16bit USB oscilloscope. It is the first four-channel oscilloscope in class to combine 16bit resolution with a low noise floor and high dynamic range, enabling accurate measurement of low-level signals. Equipped with high-performance ADCs on all four channels, it can capture subtle millivolt-level transitions, power supply ripple, distortion, and other low-amplitude signals with exceptional precision, making it ideal for detailed analog system analysis and testing.
- 4 analogue channel, 60MHz bandwidth
- 16bit mode, 2.5GS/s sampling, 1GS capture memory, 5.8ns rise time
- 22µV RMS noise floor at 20MHz enables accurate low-level signal measurement
- > 73dB SFDR and exceptional bandwidth flatness to trust every measurement, from DC to full bandwidth
- Advanced triggering includes edge, pulse width, runt, logic and interval triggers
- Decodes I²C, SPI, UART, CAN, LIN, FlexRay, USB and many other protocols
- 5 year warranty
- Dimension is 221 x 173 x 30mm (8.70in x 6.81in x 1.18in)
Technical Specifications
Product Range
PicoScope 5000E Series
Bandwidth
60MHz
Display Memory Depth
1 Gpts
Kit Contents
5462E Osc, TA532/TA534 USB-C to C/USB-A to C Cable, PS017 Power Supply, TA537 Adaptor, User's Guide
Plug Type
USB
Scope Channels
4 Analog
Sampling Rate
2.5GSPS
Calculated Rise Time
5.8ns
Manufacturer Warranty
5 Years
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
