Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 5443B
Newark Part No.87W8227
Product RangePicoScope 5000 Series
Also Known AsPP872
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 5443B
Newark Part No.87W8227
Product RangePicoScope 5000 Series
Also Known AsPP872
Technical Datasheet
Product RangePicoScope 5000 Series
Scope Channels4 Channel
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth128 Mpts
Calculated Rise Time5.8ns
Kit ContentsPicoScope 5443B, Single-Headed USB Cable, Double-Headed USB Cable
Manufacturer Warranty5 Years
Plug TypeUSB
SVHCNo SVHC (15-Jan-2018)
Product Overview
High speed and high resolution. Breakthrough ADC technology switches from 8 to 16 bits in the same oscilloscope
- Flexible Hardware Resolution, from 8 to 16 bits
- 200 MHz analogue bandwidth
- 1 GS real-time sampling
- 512 MS buffer memory
- 200 MS/s AWG
Applications
Test & Measurement, Maintenance & Repair
Contents
PicoScope 5443B, Single-Headed USB Cable, Double-Headed USB Cable
Notes
Software and user manuals are available from: https://www.picotech.com/downloads.
Technical Specifications
Product Range
PicoScope 5000 Series
Bandwidth
100MHz
Display Memory Depth
128 Mpts
Kit Contents
PicoScope 5443B, Single-Headed USB Cable, Double-Headed USB Cable
Plug Type
USB
Scope Channels
4 Channel
Sampling Rate
1GSPS
Calculated Rise Time
5.8ns
Manufacturer Warranty
5 Years
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate