New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. PC Based Oscilloscopes
                                                                                                    Print Page

                                                                                                    PICOSCOPE 5242D MSO

                                                                                                    PC USB Oscilloscope, PicoScope 5000D Series, 2 Analog, 16 Digital, 60 MHz, 1 GSPS, 512 Mpts

                                                                                                    PICO TECHNOLOGY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PICO TECHNOLOGY PICOSCOPE 5242D MSO
                                                                                                    PICO TECHNOLOGY PICOSCOPE 5242D MSO
                                                                                                    PICO TECHNOLOGY PICOSCOPE 5242D MSO
                                                                                                    PICO TECHNOLOGY PICOSCOPE 5242D MSO
                                                                                                    PICO TECHNOLOGY PICOSCOPE 5242D MSO
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoPICOSCOPE 5242D MSO
                                                                                                    Newark Part No.67AC4735
                                                                                                    Product RangePicoScope 5000D Series
                                                                                                    Also Known AsPQ149
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,755.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,755.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PICO TECHNOLOGY
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoPICOSCOPE 5242D MSO
                                                                                                    Newark Part No.67AC4735
                                                                                                    Product RangePicoScope 5000D Series
                                                                                                    Also Known AsPQ149
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePicoScope 5000D Series
                                                                                                    Scope Channels2 Analog, 16 Digital
                                                                                                    Bandwidth60MHz
                                                                                                    Sampling Rate1GSPS
                                                                                                    Display Memory Depth512 Mpts
                                                                                                    Calculated Rise Time5.8ns
                                                                                                    Kit ContentsPicoScope 5242D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, TA146 USB2 Double Headed Cable, PS011 AC Power Adaptor 5V, Quick Start Guide
                                                                                                    Manufacturer Warranty5 Years
                                                                                                    Plug TypeUSB
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    PICOSCOPE 5242D MSO is a PicoScope® 5000D series FlexRes® mixed signal oscilloscope. With a real-time sampling rate of five times the input bandwidth, PicoScope 5000 series oscilloscope is well equipped to capture high-frequency signal detail. Users can create and adapt arbitrary waveforms using the built-in editor, import them from existing oscilloscope traces, or load a waveform from a spreadsheet. The PicoScope 5000D series offers an industry-leading set of advanced triggers, including pulse width, runt pulse, windowed and dropout. Supported by the free-of-charge and regularly updated PicoScope software, the PicoScope 5000D series offers an ideal, cost-effective package for many applications, including design, research, test, education, service and repair. This Pico FlexRes flexible resolution oscilloscope allows the user to reconfigure the scope hardware to increase either the sampling rate or the resolution.

                                                                                                    • 130 000 waveforms per second, built-in arbitrary waveform generator
                                                                                                    • 40 serial decoding protocols as standard, deep capture memory
                                                                                                    • High bandwidth, high sampling rate, serial bus decoding and protocol analysis
                                                                                                    • DeepMeasure, mask limit testing, advanced digital triggering
                                                                                                    • 2 analog input channels, 60MHz bandwidth (–3dB)
                                                                                                    • 5.8ns rise time (calculated)
                                                                                                    • Dimension is 190 x 170 x 40mm (7.48inch x 6.69inch x 1.57inch) including connectors
                                                                                                    • Operating temperature range from 0 to 40°C
                                                                                                    • Designed to EN 61010-1:2010 safety approvals
                                                                                                    • USB 3.0 SuperSpeed (USB 2.0 compatible) PC connectivity

                                                                                                    Contents

                                                                                                    PicoScope 5000D series oscilloscope, 1 x TA155 Pico blue USB 3 cable (1.8m), 2/4 x TA375 probes, quick start guide, 1 x TA136 MSO cable, 2 x TA139 set of MSO clips.

                                                                                                    Notes

                                                                                                    In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PicoScope 5000D Series

                                                                                                    Bandwidth

                                                                                                    60MHz

                                                                                                    Display Memory Depth

                                                                                                    512 Mpts

                                                                                                    Kit Contents

                                                                                                    PicoScope 5242D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, TA146 USB2 Double Headed Cable, PS011 AC Power Adaptor 5V, Quick Start Guide

                                                                                                    Plug Type

                                                                                                    USB

                                                                                                    Scope Channels

                                                                                                    2 Analog, 16 Digital

                                                                                                    Sampling Rate

                                                                                                    1GSPS

                                                                                                    Calculated Rise Time

                                                                                                    5.8ns

                                                                                                    Manufacturer Warranty

                                                                                                    5 Years

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.