New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. PC Based Oscilloscopes
                                                                                                    Print Page

                                                                                                    PICOSCOPE 4444 SCOPE ONLY

                                                                                                    PC USB Oscilloscope, PicoScope 4000 Series, 4 Channel, 20 MHz, 50 MSPS, 256 Mpts, 17.5 ns

                                                                                                    PICO TECHNOLOGY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PICO TECHNOLOGY PICOSCOPE 4444 SCOPE ONLY
                                                                                                    PICO TECHNOLOGY PICOSCOPE 4444 SCOPE ONLY
                                                                                                    PICO TECHNOLOGY PICOSCOPE 4444 SCOPE ONLY
                                                                                                    PICO TECHNOLOGY PICOSCOPE 4444 SCOPE ONLY
                                                                                                    PICO TECHNOLOGY PICOSCOPE 4444 SCOPE ONLY
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoPICOSCOPE 4444 SCOPE ONLY
                                                                                                    Newark Part No.12AC7129
                                                                                                    Product RangePicoScope 4000 Series
                                                                                                    Also Known AsPQ088
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,585.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,585.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PICO TECHNOLOGY
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoPICOSCOPE 4444 SCOPE ONLY
                                                                                                    Newark Part No.12AC7129
                                                                                                    Product RangePicoScope 4000 Series
                                                                                                    Also Known AsPQ088
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePicoScope 4000 Series
                                                                                                    Scope Channels4 Channel
                                                                                                    Bandwidth20MHz
                                                                                                    Sampling Rate50MSPS
                                                                                                    Display Memory Depth256 Mpts
                                                                                                    Calculated Rise Time17.5ns
                                                                                                    Kit ContentsPicoScope 4444, Differential Oscilloscope With Atleast One of The D9 Accessories Available
                                                                                                    Manufacturer Warranty-
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The PICOSCOPE 4444 from Pico Technology is a high-resolution differential USB oscilloscope. The PicoScope 4444 uses specially designed passive voltage probes that have smaller and lighter (or no) interface boxes makes multiple differential measurements at the same time while never occupying more than one power socket. It's intelligent probe interface automatically configures the PicoScope display to probes. The four D9 inputs allow to make true differential measurements. The 12bit resolution of the PicoScope 4444 offers 16 times as much vertical detail and its deeper capture memory of 256MS gives it greater horizontal resolution. It is used in non-ground-referenced measurements, safe probing of single phase and 3-phase voltages and currents, measuring power drawn by mobile and IoT devices, hybrid and electric vehicle design, motor drives and inverters. Must be purchased with at least one of the Pico D9 accessories listed PicoConnect 441 probe, PicoConnect 442 probe, TA300 AC/DC current probe, TA301 AC/DC current probe, TA271 D9-BNC adaptor, TA299 D9-dual BNC adaptor.

                                                                                                    • FFT spectrum analyzer, high resolution offers 64x more detail
                                                                                                    • Deep-memory oscilloscopes (256MS deep memory), waveform buffer and navigator
                                                                                                    • Hardware acceleration engine (HAL3), 100000 waveforms per second
                                                                                                    • Maximum input range at full scale is ±50V (±1000V using the PicoConnect 442 1000V CAT III probe)
                                                                                                    • Maximum common-mode range is also ±50V (also ±1000V with the PicoConnect 442 probe)
                                                                                                    • Interface for intelligent probes and clamps, 4 fully differential high-impedance inputs
                                                                                                    • Low voltage probe for millivolts to 50V and 20MHz bandwidth
                                                                                                    • 1000V CAT III probe for high-voltage applications
                                                                                                    • Rejects common-mode noise, signal integrity, digital triggers
                                                                                                    • Waveform buffer and navigator

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    PicoScope 4444, Differential Oscilloscope With Atleast One of The D9 Accessories Available

                                                                                                    Notes

                                                                                                    Software and user manuals are available from: https://www.picotech.com/downloads.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PicoScope 4000 Series

                                                                                                    Bandwidth

                                                                                                    20MHz

                                                                                                    Display Memory Depth

                                                                                                    256 Mpts

                                                                                                    Kit Contents

                                                                                                    PicoScope 4444, Differential Oscilloscope With Atleast One of The D9 Accessories Available

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Scope Channels

                                                                                                    4 Channel

                                                                                                    Sampling Rate

                                                                                                    50MSPS

                                                                                                    Calculated Rise Time

                                                                                                    17.5ns

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.