New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. PC Based Oscilloscopes
                                                                                                    Print Page

                                                                                                    PICOSCOPE 3406D MSO

                                                                                                    PC USB Oscilloscope, MSO, PicoScope 3000 Series, 4+16 Channel, 200 MHz, 1 GSPS, 512 Mpts, 1.75 ns

                                                                                                    PICO TECHNOLOGY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PICO TECHNOLOGY PICOSCOPE 3406D MSO
                                                                                                    PICO TECHNOLOGY PICOSCOPE 3406D MSO
                                                                                                    PICO TECHNOLOGY PICOSCOPE 3406D MSO
                                                                                                    PICO TECHNOLOGY PICOSCOPE 3406D MSO
                                                                                                    PICO TECHNOLOGY PICOSCOPE 3406D MSO
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoPICOSCOPE 3406D MSO
                                                                                                    Newark Part No.85X3586
                                                                                                    Product RangePicoScope 3000 Series
                                                                                                    Also Known AsPP936
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,045.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,045.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PICO TECHNOLOGY
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoPICOSCOPE 3406D MSO
                                                                                                    Newark Part No.85X3586
                                                                                                    Product RangePicoScope 3000 Series
                                                                                                    Also Known AsPP936
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePicoScope 3000 Series
                                                                                                    Scope Channels4+16 Channel
                                                                                                    Bandwidth200MHz
                                                                                                    Sampling Rate1GSPS
                                                                                                    Display Memory Depth512 Mpts
                                                                                                    Calculated Rise Time1.75ns
                                                                                                    Kit ContentsPicoScope 3406D MSO, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
                                                                                                    Manufacturer Warranty5 Years
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    PICOSCOPE 3406D MSO is a PicoScope 3000 Series 200MHz, 4+16 channel USB-powered PC oscilloscope. It is a small, light, and portable and can easily slip into a laptop bag while offering a range of high-performance specifications.

                                                                                                    • 512MS capture memory
                                                                                                    • 1.75ns rise time
                                                                                                    • 100,000 waveforms per second
                                                                                                    • Built-in arbitrary waveform generator
                                                                                                    • USB 3.0 connected and powered
                                                                                                    • Automatic measurements, mask limit testing
                                                                                                    • Advanced digital triggering, math channels
                                                                                                    • PicoScope, PicoLog® and PicoSDK® software included
                                                                                                    • Dimension is 7.48inch x 6.69inch x 1.57inch including connectors

                                                                                                    Contents

                                                                                                    PicoScope 3406D MSO, 4 x TA386 200MHz passive probe, TA136 20-way digital interface cable, 2 x TA139 pack of 12 logic test clips, 1.8m USB3 cable, AC Power Adaptor, Quick start guide.

                                                                                                    Notes

                                                                                                    Software and user manuals are available from: https://www.picotech.com/downloads.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PicoScope 3000 Series

                                                                                                    Bandwidth

                                                                                                    200MHz

                                                                                                    Display Memory Depth

                                                                                                    512 Mpts

                                                                                                    Kit Contents

                                                                                                    PicoScope 3406D MSO, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Scope Channels

                                                                                                    4+16 Channel

                                                                                                    Sampling Rate

                                                                                                    1GSPS

                                                                                                    Calculated Rise Time

                                                                                                    1.75ns

                                                                                                    Manufacturer Warranty

                                                                                                    5 Years

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.