
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,645.000 |
Product Information
Alternatives for PICOSCOPE 3405D MSO
1 Product Found
Product Overview
The PICOSCOPE 3405D MSO is a 100MHz 4-channel Mixed-signal Oscilloscope includes 16 digital inputs so that you can view digital and analog signals simultaneously. The digital inputs can be displayed individually or in named groups with binary, decimal or hexadecimal values shown in a bus-style display. A separate logic threshold from -5 to +5V can be defined for each 8-bit input port. The digital trigger can be activated by any bit pattern combined with an optional transition on any input. Advanced logic triggers can be set on either the analog or digital input channels or both to enable complex mixed-signal triggering. The PicoScope 3000D series PP935 mixed-signal oscilloscope offers the high-performance specifications required by engineers in the lab or on the move. This oscilloscope offers 4 analog channels. The flexible, high-resolution display options enable you to view and analyze each signal in fine detail.
- Small, lightweight and portable
- Deep buffer memory up to 512 MS
- 1GS/s real-time sampling
- Fast waveform updates
- Built-in arbitrary waveform generator
- USB 3.0 connected and powered
- Automatic measurements
- Mask limit testing
- Advanced triggers
- Serial decoding
- Math channels
- Spectrum analyzer
Applications
Test & Measurement, Embedded Design & Development, Hobby & Education, Maintenance & Repair
Contents
PicoScope 3405D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
Notes
Software and user manuals are available from: https://www.picotech.com/downloads.
Technical Specifications
PicoScope 3000 Series
100MHz
256 Mpts
PicoScope 3405D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
-
4+16 Channel
1GSPS
3.5ns
5 Years
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
