Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 3404A
Newark Part No.94T8669
Product RangePicoScope 3000 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 3404A
Newark Part No.94T8669
Product RangePicoScope 3000 Series
Technical Datasheet
Product RangePicoScope 3000 Series
Scope Channels4 Channel
Bandwidth60MHz
Sampling Rate1GSPS
Display Memory Depth4 Mpts
Calculated Rise Time5.8ns
Kit ContentsPicoScope 3404A, Single-Headed USB Cable, Double-Headed USB Cable, User Manual
Manufacturer Warranty5 Years
Plug TypeUSB
SVHCTo Be Advised
Product Overview
Looking for an oscilloscope that offers all the features of a high–end benchtop scope, but without the cost or bulk? Look no further. The Pico Technology PicoScope 3404 A/B models will provide you with all the features you will need in a benchtop oscilloscope.
- 4 Channels and external trigger
- Bandwidths from 60 MHz to 200 MHz
- Up to 128 MS buffer size
- 1 GS/s real–time sampling
- Up to 10 GS/s repetitive sampling
- Advanced digital triggers
- Built–in spectrum analyser
- Built–in function generator
- Arbitrary waveform generator option
- USB or mains powered
Applications
Communications & Networking, Multimedia, Signal Processing, Test & Measurement
Contents
PicoScope 3404A, Single-Headed USB Cable, Double-Headed USB Cable, User Manual
Technical Specifications
Product Range
PicoScope 3000 Series
Bandwidth
60MHz
Display Memory Depth
4 Mpts
Kit Contents
PicoScope 3404A, Single-Headed USB Cable, Double-Headed USB Cable, User Manual
Plug Type
USB
Scope Channels
4 Channel
Sampling Rate
1GSPS
Calculated Rise Time
5.8ns
Manufacturer Warranty
5 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate