You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PICOSCOPE 2206B - 

PC USB Oscilloscope, Digital Triggering, PicoScope 2000 Series, 2 Channel, 50 MHz, 500 MSPS

PICOSCOPE 2206B - PC USB Oscilloscope, Digital Triggering, PicoScope 2000 Series, 2 Channel, 50 MHz, 500 MSPS
PICOSCOPE 2206B - PC USB Oscilloscope, Digital Triggering, PicoScope 2000 Series, 2 Channel, 50 MHz, 500 MSPS
PICOSCOPE 2206B - PC USB Oscilloscope, Digital Triggering, PicoScope 2000 Series, 2 Channel, 50 MHz, 500 MSPS
PICOSCOPE 2206B - PC USB Oscilloscope, Digital Triggering, PicoScope 2000 Series, 2 Channel, 50 MHz, 500 MSPS
PICOSCOPE 2206B - PC USB Oscilloscope, Digital Triggering, PicoScope 2000 Series, 2 Channel, 50 MHz, 500 MSPS

The actual product may differ from image shown

Manufacturer Part No:
PICOSCOPE 2206B
Newark Part No.:
81Y4874
Product Range
PicoScope 2000 Series
Also Known As:
PQ012
Technical Datasheet:
PICOSCOPE 2206B   Datasheet
See all Technical Docs

Product Information

:
PicoScope 2000 Series
:
2 Channel
:
50MHz
:
500MSPS
:
32 Mpts
:
7ns
:
PicoScope 2206B, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, Quick Start Guide
:
-
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PICOSCOPE 2206B from PICO Technology is a PicoScope 2000 series 2 channel oscilloscope with bandwidth of 50MHz. This powerful, portable and super small oscilloscope works as a spectrum analyzer, function generator, arbitrary waveform generator, serial bus analyzer and logic analyzer. It has a fast sampling, high signal integrity and flexible to handle. It is an all-inclusive instrument, no need for expensive upgrades to unlock the hardware. Other advanced features such as resolution enhancement, mask limit testing, serial decoding, advanced triggering, automatic measurements, math channels (including the ability to plot frequency and duty cycle against time), XY mode and segmented memory are all included.
  • Sine, square, triangle, DC voltage, ramp, sinc, Gaussian, half-sine standard output signals
  • Maximum sampling rate of 500MS/s and buffer memory of 32MS
  • Rise time (calculated) of 7ns and AWG bandwidth of 1MHz, linear or sin(x)/x interpolation
  • Digital colour, analogue intensity, custom, fast or none persistence modes display
  • Powered from USB port, standard signal frequency of DC to 1MHz
  • Designed to EN 61010-1:2010 safety approvals, pollution degree 2
  • Tested to meet EN61326-1:2013 and FCC Part 15 subpart B
  • White noise, PRBS pseudorandom output signals
  • Dimension of 130mm x 104mm x 18.8mm
  • Operating temperature range from 0°C to +50°C

Applications

Test & Measurement

Contents

PicoScope 2206B, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, Quick Start Guide

Footnotes

Software and user manuals are available from: https://www.picotech.com/downloads.

Also Known As

PQ012

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

19 in stock for same day shipping
 
Check Stock & Lead Times

6 Further stock expected to ship on 12/17/19

More stock available week commencing 1/13/20

$349.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $349.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.