Product Information
Product Overview
The PicoScope 2104 is a handheld oscilloscope — eliminating the need for carrying a separate oscilloscope probe, and making it the perfect choice when you need an oscilloscope that you really can take anywhere. It is connected to and powered entirely by the USB port of a PC or laptop. The market-leading PicoScope software supplied enables analysis of voltage waveforms, includes automatic measurements such as frequency, duty cycle and rise time, and has a variety of trigger settings. It allows the PicoScope 2104 to be used as: oscilloscopes, spectrum analysers, voltmeters or all three at the same time! The unit has a built-in probe for convenience, and the probe tip can be easily replaced when needed. Also incorporated is a probe-tip light to illuminate the area being tested - ideal for those hard-to-see connections.
- Ergonomically designed to fit in your hand
- Up to 24,000 sample buffer memory
- Connected and powered by USB
Applications
Embedded Design & Development
Contents
PicoScope 2104, Full SDK Including Example Programs
Technical Specifications
PicoScope 2100 Series
10MHz
8 kpts
PicoScope 2104, Full SDK Including Example Programs
USB
0+1 Channel
50MSPS
35ns
5 Years
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate