Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOLOG 1216Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93T8389
Product RangePicoLog 1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $319.000 |
Price for:Each
Minimum: 1
Multiple: 1
$319.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOLOG 1216Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93T8389
Product RangePicoLog 1000 Series
Technical Datasheet
Data Logger TypeVoltage
Product RangePicoLog 1000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PICOLOG 1216 is a data logger with 16 channels and 12bit resolution. PicoLog 1000 Series Multipurpose data acquisition designed to meet the needs of a wide range of general-purpose voltage, sensor and transducer logging applications. The PicoLog 1216 features independent software-configurable channels, ranges, scaling and control outputs. An optional external terminal board allows for easy range extension and ease of terminating wires.
- Up to 16 unipolar analog input channels
- Up to 12-bit resolution with 0.5% accuracy
- Up to 4 software-configurable digital output lines
- Up to 1MS/s sampling rate
- USB connected and powered
- Free to download PicoLog 6 data logging software
- Free to download PicoScope 6 oscilloscope software
- Dimension is 45 x 100 x 140mm (1.77 x 3.94 x 5.51")
- 5 year warranty
Contents
PicoLog 1216 data logger, USB 2.0 cable, Quick start guide.
Technical Specifications
Data Logger Type
Voltage
SVHC
No SVHC (04-Feb-2026)
Product Range
PicoLog 1000 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
