Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | MI121 USB 2.0 CABLE, 4.5MCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 32T5073 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.000 |
Price for:Each
Minimum: 1
Multiple: 1
$24.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | MI121 USB 2.0 CABLE, 4.5MCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 32T5073 |
| Technical Datasheet | |
| Accessory Type | USB 2.0 Cable |
| For Use With | PicoScope Oscilloscopes |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MI121 USB 2.0 CABLE, 4.5M is a high-quality USB 2.0 cable designed and built specifically for use with PicoScope oscilloscopes, and featuring 20AWG conductors for minimal resistance. This also reduces the chance of voltage drop caused by inferior USB ports on some PCs and laptops. As well as reducing voltage drop, it prevents noise that could be caused by an unreliable ground connection and poor screening in inferior cables.
- Extra long 4.5metre cable
Technical Specifications
| Accessory Type | USB 2.0 Cable |
|---|---|
| Product Range | - |
| For Use With | PicoScope Oscilloscopes |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
