A3136 1.3 GHZ ACTIVE PROBE
Oscilloscope Probe, Active, 1 GHz, 10:1, PicoScope 6000E Series Oscilloscopes

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | A3136 1.3 GHZ ACTIVE PROBECopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 41AJ7538 |
| Product Range | PicoScope 6000E Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,581.750 |
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | A3136 1.3 GHZ ACTIVE PROBECopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 41AJ7538 |
| Product Range | PicoScope 6000E Series |
| Technical Datasheet | |
| Oscilloscope Probe Function | Active |
| Bandwidth | 1GHz |
| Input Voltage Max | - |
| Test Probe Attenuation | 10:1 |
| For Use With | PicoScope 6000E Series Oscilloscopes |
| Product Range | PicoScope 6000E Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
A3136 is a high-impedance active oscilloscope probe. It has minimal impact on the signal being probed with maximal signal transfer to the PicoScope 6000E Series. Its ergonomic design allows comfortable handheld use with a button to start and pause capturing in PicoScope 7. The Intelligent Probe Interface powers the probe from the scope and facilitates automatic probe detection and unit scaling. The probe can set scope attenuation and automatically switch to 50 Ω input impedance. With an input resistance of 1 MΩ and capacitance of 0.9 pF, this active probe offers high input impedance up to 1.3 GHz. These characteristics make this versatile probe ideal for many of your day-to-day measurements.
- 10:1 attenuation
- Compliance with EN 61010-031:2015 safety standards
- 1.2m length cable
Technical Specifications
| Oscilloscope Probe Function | Active |
|---|---|
| Input Voltage Max | - |
| For Use With | PicoScope 6000E Series Oscilloscopes |
| SVHC | No SVHC (04-Feb-2026) |
| Bandwidth | 1GHz |
|---|---|
| Test Probe Attenuation | 10:1 |
| Product Range | PicoScope 6000E Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
