Product Information
Product Overview
63-1-A-24/2 is a 63 series high voltage dry reed relay with printed circuit board (PCB) mounting and push-on high voltage connections on the top face. It is designed for demanding high-voltage test and measurement applications such as cable/transformer test systems, high-voltage instrumentation, and other ATE where maintaining safe clearance and isolation is critical. The range offers up to 20kV stand-off and up to 12.5kV switching, with up to 50W high power switching capability, and uses tungsten-plated contacts for long, reliable life. Supplied with appropriate connectors and insulating boots, Series 63 provides a compact, practical way to implement repeatable High Voltage switching in test fixtures and systems.
- Tungsten plated contacts ensure a long and reliable life
- Coil voltage is 24V, coil resistance is 500 ohm
- Maximum contact resistance is 0.12ohm
- Power rating is 50W, maximum switch current is 3A
- Maximum carry current is 3.5A
- Maximum switching voltage is 7500V DC, maximum stand-off voltage is 10000V DC
- Life expectancy is 10⁸
- Operating temperature range from -20°C to +85°C
Notes
High voltages, and stray capacitance can generate very high current pulses, which can damage the contact plating causing welding of the reed switch.
Technical Specifications
SPST-NO
63 Series
500ohm
7.5kV
24VDC
PCB
3A
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

