Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No219-1-A-12/3DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM0728
Product Range219 Series
Your Part Number
204 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.030 |
| 5+ | $28.940 |
| 10+ | $27.700 |
| 25+ | $26.310 |
| 50+ | $24.570 |
| 100+ | $23.170 |
| 250+ | $21.090 |
| 5000+ | $20.590 |
Price for:Each
Minimum: 1
Multiple: 1
$31.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No219-1-A-12/3DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM0728
Product Range219 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product Range219 Series
Relay MountingSurface Mount
Coil Resistance400ohm
Switching Current Max700mA
Switching Voltage Max1kV
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Product Range
219 Series
Coil Resistance
400ohm
Switching Voltage Max
1kV
Coil Voltage
12VDC
Relay Mounting
Surface Mount
Switching Current Max
700mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
