
| Quantity | Price |
|---|---|
| 1+ | $28.060 |
| 5+ | $26.140 |
| 10+ | $25.010 |
| 25+ | $23.740 |
| 50+ | $22.140 |
| 100+ | $20.860 |
| 250+ | $18.950 |
| 5000+ | $18.570 |
Product Information
Product Overview
131-1-A-12/1D is a 131 series high voltage mini-SIL/SIP reed relay. It is a highest quality vacuumed, sputtered ruthenium reed switch and it has an internal mu-metal magnetic screen which allows side by side stacking without magnetic interaction. This relay is intended for voltages very much higher than standard small SIL relays and this relay is ideal for applications such as cable testers, mixed signal/semiconductor testers, backplane testers, high voltage instrumentation, in-circuit test equipment or other applications where high voltage capability is required. Typical applications include test & measurement, semiconductor testing, industrial and automation & process control.
- 100% tested for dynamic contact resistance
- Smallest high voltage reed relay
- 1 Form A (energize to make) SPST N.O. configuration
- Operating temperature range from -20°C to +85°C
- Coil voltage is 12V, coil resistance is 750 ohm
- Maximum contact resistance is 0.17ohm
- Maximum operating voltage is 9V, minimum operating voltage is 1.2V
- Power rating is 10W, maximum switch current is 0.7A
- Maximum switching voltage is 1000V, minimum stand-off voltage is 1500V
- Life expectancy is 10⁸, internal diode is added
Technical Specifications
SPST-NO
131 Series
750ohm
1kV
12VDC
Through Hole
700mA
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
