Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No119-2-A-5/1DCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40AK2285
Product RangeMicro-SIL 119 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.380 |
| 25+ | $39.140 |
| 50+ | $36.630 |
| 100+ | $35.550 |
| 250+ | $34.480 |
Price for:Each
Minimum: 1
Multiple: 1
$42.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No119-2-A-5/1DCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40AK2285
Product RangeMicro-SIL 119 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage5VDC
Product RangeMicro-SIL 119 Series
Relay MountingThrough Hole
Coil Resistance100ohm
Switching Current Max700mA
Switching Voltage Max1kV
SVHCNo SVHC (21-Jan-2025)
Product Overview
119-2-A-5/1D is a 119 series high voltage Micro-SIL/SIP reed relay. It is a highest quality instrumentation grade vacuum reed switch. It has internal mu-metal magnetic screen which allows high packing density. This relay is suitable for many applications including mixed signal semiconductor testers, high-end cable testers, backplane testers, medical electronics, electric vehicles, solar energy and high voltage instrumentation.
- 100% tested for dynamic contact resistance
- 2 Form A configuration, comes with internal diode
- Coil voltage is 5V
- Coil resistance is 100 ohm, maximum contact resistance is 0.17ohm
- Maximum operating voltage is 3.75V at 25°C
- Minimum operating voltage is 0.5V at 25°C
- Power rating is 10W, operating temperature range from -20°C to +85°C
- Maximum switch current is 0.7A
- Minimum stand-off voltage is 1500V
- Life expectancy is 10⁸
Technical Specifications
Contact Configuration
DPST-NO
Product Range
Micro-SIL 119 Series
Coil Resistance
100ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
