
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.230 |
| 5+ | $17.250 |
| 10+ | $16.110 |
| 25+ | $15.010 |
| 50+ | $13.820 |
| 100+ | $13.020 |
| 250+ | $11.970 |
Product Information
Product Overview
117-1-A-5/2D is a 117 series single in line SIL/SIP reed relay. It is a high quality instrumentation grade switch. Which is encapsulated in plastic package with internal mu-metal magnetic screen. This mu-metal has the advantage of high permeability and low magnetic remanence that eliminates problems that occur due to magnetic interaction. Interaction is usually measured as a percentage increase in the voltage required to operate a relay when additional relay is stacked on each side, and then themselves operated. An unscreened device mounted on this pitch would have an interaction figure of around 40 percent. Relay of this size without magnetic screening would therefore be totally unsuitable for applications where dense packing is required. This relay is suitable for high density instrumentation applications such as A.T.E. switching matrices or multiplexers. Suitable applications are high density instrumentation applications such as A.T.E. switching matrices or multiplexers.
- Increase functionality of existing designs without increasing the size of PCB
- Very high packing density taking up minimum PCB area
- 1 Form A (SPST) configuration, comes with internal diode
- Operating temperature range from -20°C to +85°C
- Coil voltage is 5V, coil resistance is 400 ohm
- Maximum contact resistance is 0.12ohm
- Maximum operating temperature is 3.75V, minimum operating temperature is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 170V
- Life expectancy is 10⁸
Technical Specifications
SPST-NO
117 Series
400ohm
170V
5VDC
Through Hole
500mA
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
