Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No113RF-1-A-3/2
Newark Part No.57AK7229
Product Range113 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.650 |
| 50+ | $20.750 |
| 100+ | $19.190 |
| 250+ | $17.980 |
| 500+ | $16.950 |
Price for:Each
Minimum: 1
Multiple: 1
$22.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No113RF-1-A-3/2
Newark Part No.57AK7229
Product Range113 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage3VDC
Product Range113 Series
Relay MountingThrough Hole
Coil Resistance100ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
113 Series
Coil Resistance
100ohm
Switching Voltage Max
200V
Coil Voltage
3VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
