Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No113-2-A-5/2D
Newark Part No.40AK2271
Product Range113 Series
Your Part Number
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.000 |
| 50+ | $25.620 |
| 100+ | $23.660 |
| 250+ | $22.140 |
| 500+ | $20.840 |
Price for:Each
Minimum: 1
Multiple: 1
$28.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No113-2-A-5/2D
Newark Part No.40AK2271
Product Range113 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage5VDC
Product Range113 Series
Relay MountingThrough Hole
Coil Resistance150ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
113-2-A-5/2D is a 113 series single-in-line SIL/SIP reed relay. It is a highest quality instrumentation grade switch. It has a plastic package with internal mu-metal magnetic screen. An internal mu-metal screen which totally eliminates the risk of magnetic interaction problems. This relay brings very high resistivity resin to achieve an insulation resistance greater than 10٨12ohm for the Form A types.
- High packing density stacking on 0.15 x 0.5inch pitch
- Form A versions have sputtered ruthenium contacts, ideal for automatic test equipment
- Coil voltage is 5V
- Coil resistance is 150 ohm
- Maximum contact resistance is 0.17ohm
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching volt is 200V
- Life expectancy is 10⁸, internal diode is included
- Operating temperature range is -20°C to +85°C
Technical Specifications
Contact Configuration
DPST-NO
Product Range
113 Series
Coil Resistance
150ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
