Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No111RF-1-A-5/1DCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40AK2266
Product Range111 Series
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.880 |
| 5+ | $23.540 |
| 10+ | $21.980 |
| 25+ | $20.480 |
| 50+ | $18.860 |
| 100+ | $17.770 |
| 250+ | $16.330 |
Price for:Each
Minimum: 1
Multiple: 1
$24.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No111RF-1-A-5/1DCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40AK2266
Product Range111 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range111 Series
Relay MountingThrough Hole
Coil Resistance180ohm
Switching Current Max500mA
Switching Voltage Max170V
SVHCNo SVHC (21-Jan-2025)
Product Overview
111RF-1-A-5/1D is a 111 series general purpose pico SIL/SIP reed relay. This relay requires one third the board area of the more usual 0.2x0.8inch devices and are ideal for high density applications. This relay has 50 ohm coaxial device suitable for use up to 1.5GHz.
- Highest quality instrumentation grade switch
- takes up the minimum of board area, conserving board space
- Operating temperature range from -20°C to +85°C
- Mu-metal magnetic screening
- Coil voltage is 5V, coil resistance is 180 ohm
- Maximum contact resistance is 0.15ohm
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 170V, life expectancy is 10⁸
- 1 Form A coaxial configuration, comes with internal diode
Technical Specifications
Contact Configuration
SPST-NO
Product Range
111 Series
Coil Resistance
180ohm
Switching Voltage Max
170V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
