
| Manufacturer | PICKERING |
|---|---|
| Manufacturer Part No | 109-1-A-5/2DCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 40AK2254 |
| Product Range | Micro-SIL 109 Series |
| Your Part Number | |
| Technical Datasheet |
32 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $16.900 |
| 5+ | $16.000 |
| 10+ | $14.950 |
| 25+ | $13.950 |
| 50+ | $12.860 |
| 100+ | $12.120 |
| 250+ | $11.160 |
Product Information
| Manufacturer | PICKERING |
|---|---|
| Manufacturer Part No | 109-1-A-5/2DCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 40AK2254 |
| Product Range | Micro-SIL 109 Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 5VDC |
| Product Range | Micro-SIL 109 Series |
| Relay Mounting | Through Hole |
| Coil Resistance | 500ohm |
| Switching Current Max | 500mA |
| Switching Voltage Max | 200V |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
109-1-A-5/2D is a Micro-SIL® 109 series low level SIP/SIL reed relay. Mu-metal, due to its high permeability and low magnetic remanence, it is used to provide magnetic screening. This eliminates problems that occur due to magnetic interaction. Interaction usually increases the voltage required to operate a relay when two additional relays, stacked one each side, are themselves operated. Relay of this size without magnetic screening would therefore be totally unsuitable for applications where dense packing is required. This small size relay often makes it possible to increase the functionality of existing designs without increasing the size of printed circuit boards. Typical applications include test & measurement, semiconductor testing and thermocouple switching.
- High quality instrumentation grade switch
- Stacking on 3.81mm (0.15inch) x 15.2mm (0.60inch) pitch
- Coil voltage is 5V
- Coil resistance is 500 ohm, maximum contact resistance is 0.12ohm
- Maximum operating voltage is 3.75V at 25°C, minimum operating voltage is 0.5V at 25°C
- 1 Form A configuration, comes with internal diode
- Power rating is 10W, life expectancy is 10⁹
- Maximum switch current is 0.5A
- Maximum switching voltage is 200V
- Operating temperature range from -20°C to +85°C
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Product Range | Micro-SIL 109 Series |
| Coil Resistance | 500ohm |
| Switching Voltage Max | 200V |
| Coil Voltage | 5VDC |
|---|---|
| Relay Mounting | Through Hole |
| Switching Current Max | 500mA |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
