Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PICKERING |
|---|---|
| Manufacturer Part No | 107-1-B-5/1DCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 40AK2244 |
| Product Range | Mini-SIL 107 Series |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.940 |
| 5+ | $25.120 |
| 10+ | $24.060 |
| 25+ | $22.840 |
| 50+ | $21.330 |
| 100+ | $20.120 |
Price for:Each
Minimum: 1
Multiple: 1
$26.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PICKERING |
|---|---|
| Manufacturer Part No | 107-1-B-5/1DCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 40AK2244 |
| Product Range | Mini-SIL 107 Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NC |
| Coil Voltage | 5VDC |
| Product Range | Mini-SIL 107 Series |
| Relay Mounting | Through Hole |
| Coil Resistance | 1kohm |
| Switching Current Max | 1A |
| Switching Voltage Max | 200V |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
107-1-B-5/1D is a 107 series Mini-SIL® general purpose SIL/SIP reed relay. This is encapsulated in patented mu-metal screen and ideal for radio frequency (RF) or high speed digital applications. Also, it is an ideal choice for high quality instrumentation. Typical applications include test & measurement, portable devices and sensing & instrumentation.
- Highest quality instrumentation grade switch
- Stacking on 5.08mm (0.2inch) pitch
- Coil voltage is 5V
- Coil resistance is 1000 ohm, maximum contact resistance is 0.15ohm
- Maximum operating voltage is 3.75V at 25°C, minimum operating voltage is 0.5V at 25°C
- 1 Form B configuration, comes with internal diode
- Power rating is 15W, operating temperature range from -20°C to +85°C
- Maximum switch current is 1A
- Maximum switching voltage is 200V
- Life expectancy is 10⁹
Technical Specifications
| Contact Configuration | SPST-NC |
|---|---|
| Product Range | Mini-SIL 107 Series |
| Coil Resistance | 1kohm |
| Switching Voltage Max | 200V |
| Coil Voltage | 5VDC |
|---|---|
| Relay Mounting | Through Hole |
| Switching Current Max | 1A |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
