Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No104-2-A-24/2DCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40AK2239
Product Range104 Series
Your Part Number
263 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.150 |
| 5+ | $32.750 |
| 10+ | $31.340 |
| 25+ | $29.740 |
| 50+ | $27.740 |
| 100+ | $26.140 |
| 250+ | $23.750 |
| 5000+ | $23.280 |
Price for:Each
Minimum: 1
Multiple: 1
$35.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No104-2-A-24/2DCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40AK2239
Product Range104 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Product Range104 Series
Relay MountingThrough Hole
Coil Resistance2kohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCNo SVHC (21-Jan-2025)
Product Overview
104-2-A-24/2D is a 104 series high voltage dry reed relay. This relay is ideal for applications such as transformers or cable testing and any other automatic test equipment where high voltages are involved. When mains voltages are switched, they are used to control and isolate SCR or triac gates. It has an internal mu-metal screen to eliminate problems that would be experienced due to magnetic interaction when they are closely stacked.
- Up to 5kV stand-off, stacking on 0.25inch pitch
- Small size, shock resistance 50g, internal diode is present
- One or two switches in a single package
- 2 Form A, switch number 2 (2kV)
- Coil voltage is 24V, coil resistance is 2000 ohm
- Maximum operating voltage at 25°C is 18V
- Minimum operating voltage at 25°C is 2.4V
- Power rating is 25W, maximum switch current is 1A
- Maximum switching voltage is 1000V DC, operating temperature range from -20°C to +85°C
- Minimum stand-off voltage is 2000V, life expectancy is 10⁸
Technical Specifications
Contact Configuration
DPST-NO
Product Range
104 Series
Coil Resistance
2kohm
Switching Voltage Max
1kV
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
