
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.510 |
| 5+ | $32.160 |
| 10+ | $30.770 |
| 25+ | $29.200 |
| 50+ | $27.240 |
| 100+ | $25.670 |
| 250+ | $23.320 |
| 5000+ | $22.850 |
Product Information
Product Overview
104-2-A-12/2D is a 104 series high voltage SIL/SIP reed relay designed for high-voltage isolation and switching in ATE and instrumentation. It is ideal for applications such as transformer and cable testing, mixed-signal semiconductor test, in-circuit test equipment, and High Voltage instrumentation; and where mains voltages are switched. The range supports High Density layouts thanks to an internal mu-metal magnetic screen that reduces magnetic interaction when relays are closely stacked. With low leakage performance and high power capability, Series 104 suits compact, high-channel-count switching systems. There is also an option for an electrostatic shield between the switch and the coil to help minimize noise coupling between the coil drive and high-voltage circuits, and high temperature operating range options are available for harsher environments. Typical applications include test & measurement, medical, automotive, semiconductor testing, mining, oil & gas and cable testing.
- Up to 5kV stand-off, stacking on 6.35mm (0.25inch) pitch
- Small size, shock resistance 50g, internal diode
- Two switches in a single package
- 2 Form A, 2kV standoff
- Coil voltage is 12V, coil resistance is 750 ohm
- Maximum operating voltage at 25°C is 9V
- Minimum operating voltage at 25°C is 1.2V
- Power rating is 25W, maximum switch current is 1A
- Maximum switching voltage is 1000V DC, operating temperature range from -20°C to +85°C
- Minimum stand-off voltage is 2000V, life expectancy is 10⁸
Technical Specifications
DPST-NO
104 Series
750ohm
1kV
12VDC
Through Hole
1A
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
