Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No103GM-1-A-5/1D
Newark Part No.38AK7545
Product Range103 Series
Your Part Number
No Longer Available
Product Information
ManufacturerPICKERING
Manufacturer Part No103GM-1-A-5/1D
Newark Part No.38AK7545
Product Range103 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range103 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max1A
Switching Voltage Max200V
SVHCTo Be Advised
Product Overview
103GM-1-A-5/1D is a 103 series general purpose low capacitance single in lane reed relay. This relay is intended for applications such as wide bandwidth A.T.E. switching matrices, attenuator switching where exceptionally low levels of inter-terminal capacitances are required. The co-axial device has a characteristic impedance of 50 ohms and is also suitable for RF applications.
- Highest quality instrumentation grade switch
- Stacking on 0.2inch pitch
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- 1 Form A configuration, comes with internal diode, guard screen and magnetic screen
- 100% tested for dynamic contact resistance
- Coil voltage is 5V, coil resistance is 500 ohm
- Maximum contact resistance is 0.15 ohm
- Power rating is 20W, maximum switch current is 1.0A
- Life expectancy is 10⁹, operating temperature range is -20°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Product Range
103 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
