Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No101-1-A-5/17D
Newark Part No.40AK2222
Product Range101 Series
Your Part Number
57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.740 |
| 50+ | $18.970 |
| 100+ | $17.530 |
| 250+ | $16.400 |
| 500+ | $15.440 |
Price for:Each
Minimum: 1
Multiple: 1
$20.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No101-1-A-5/17D
Newark Part No.40AK2222
Product Range101 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range101 Series
Relay MountingThrough Hole
Coil Resistance3kohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
101-1-A-5/17D is a 101 series low level CMOS drive SIL/SIP reed relay. It is a highest quality instrumentation grade reed switch. It is encapsulated in plastic package with internal mu-metal magnetic screen. This relay have very high coil resistances. A 5V dry versions may be driven directly from 74HC or 74HCT logic without the need for additional drivers. 74HC logic will drive up to 4mA at 5V, therefore a coil resistance of 1600 ohms is desirable to avoid running the IC at its maximum rating.
- Stacking on 0.3inch pitch, special extra sensitive version
- Board space may be saved by eliminating the need for drivers
- Two pole relay requires the same board area as the single pole type
- 1 Form A configuration, comes with internal diode
- Coil voltage is 5V, power rating is 10W
- Coil resistance is 3000 ohm, coil contact resistance is 0.12 ohm
- Maximum operating voltages is 3.75V at 25°C, minimum operating voltage is 0.5V at 25°C
- Maximum switch current is 0.5A
- Maximum switching volts is 200V
- Life expectancy is 10⁹, operating temperature range is -20°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Product Range
101 Series
Coil Resistance
3kohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
