New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Data Conversion Development Kits
                                                                                                    4. Data Conversion Development Kits - DAC
                                                                                                    Print Page

                                                                                                    JBM-007

                                                                                                    JustBoom DAC Standalone

                                                                                                    PI SUPPLY
                                                                                                    PI SUPPLY JBM-007
                                                                                                    PI SUPPLY JBM-007
                                                                                                    PI SUPPLY JBM-007
                                                                                                    PI SUPPLY JBM-007
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPI SUPPLY
                                                                                                    Manufacturer Part NoJBM-007
                                                                                                    Newark Part No.31AC4902
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Product Information

                                                                                                    PI SUPPLY
                                                                                                    ManufacturerPI SUPPLY
                                                                                                    Manufacturer Part NoJBM-007
                                                                                                    Newark Part No.31AC4902
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised
                                                                                                    Amplifier Case StyleModule
                                                                                                    Amplifier Class-
                                                                                                    Automotive Qualification Standard-
                                                                                                    No. of Channels-
                                                                                                    Output Power-

                                                                                                    Product Overview

                                                                                                    The JustBoom DAC is a standalone high-resolution digital-to-analog converter offering up to 108kHz/24bit lossless audio playback for your projects.The JustBoom DAC is simple to use - with no soldering required and all the mounting hardware already provided, this is a true plug and play device. Connect your JustBoom DAC to a set of powered speakers, headphones or an audio amplifier and you can be up and running quickly, enjoying flawless, crystal-clear high quality audio playback within minutes of unboxing.

                                                                                                    • Full high quality audio - up to 192kHz/32 bit
                                                                                                    • Mounting hardware included
                                                                                                    • Plug and play
                                                                                                    • No soldering required
                                                                                                    • Compatible with Raspberry Pi A+,B+, 2B and the new 3B
                                                                                                    • Compatible with the JustBoom DAC and DAC HAT or alternatively use as a standalone device
                                                                                                    • Onboard, hardware jumpers for configuring output voltage and gain settings (jumpers could optionally be changed with switches)
                                                                                                    • Burr-Brown / Texas Instruments PCM5102A DAC chip - 384kHz / 32 bit.
                                                                                                    • Please note that due to restrictions of the S/PD IF receiver the max quality is limited to 108kHz / 24 bit
                                                                                                    • Texas Instruments TPA6133A2 headphone amplifier - 138mW
                                                                                                    • 112db SNR and -93db THD for best-in-class audio
                                                                                                    • Advanced ESD protection on both headphone and RCA outputs
                                                                                                    • Ultra low noise voltage regulator for the best audio output (LDO 10uVrms)
                                                                                                    • 5v microUSB power input requires at least 100mA when using RCA connectors or at least 200mA when using headphone connector.
                                                                                                    • We recommend at least a 500mA power supply
                                                                                                    • Stacking with JustBoom Amp by way of board-to-board connector.
                                                                                                    • All of the required mounting hardware in order to do this is included with the two products for ease

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Amplifier Case Style

                                                                                                    Module

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Output Power

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Amplifier Class

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.