New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Add-On Cards & Modules
                                                                                                    Print Page

                                                                                                    JBM-001

                                                                                                    Add-On Board, JustBoom DAC HAT For Raspberry Pi, Audio DAC

                                                                                                    PI SUPPLY
                                                                                                    PI SUPPLY JBM-001
                                                                                                    PI SUPPLY JBM-001
                                                                                                    PI SUPPLY JBM-001
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPI SUPPLY
                                                                                                    Manufacturer Part NoJBM-001
                                                                                                    Newark Part No.31AC4899
                                                                                                    Product RangeHATs - Audio & Video
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    PI SUPPLY
                                                                                                    ManufacturerPI SUPPLY
                                                                                                    Manufacturer Part NoJBM-001
                                                                                                    Newark Part No.31AC4899
                                                                                                    Product RangeHATs - Audio & Video
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerTexas Instruments
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Product RangeHATs - Audio & Video
                                                                                                    Silicon Core Number-
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithRaspberry Pi
                                                                                                    Kit ContentsBoard, Mounting Hardware
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    DAC Hat for Pi The JustBoom DAC HAT is a plug and play, high resolution, digital-to-analog converter for the Raspberry Pi. Simply stack the plug-and-play add on board (HAT) onto your Raspberry Pi A+, B+, 2B or the new 3B and it will be ready to use immediately. Just connect your DAC HAT to a set of powered speakers or an audio amplifier and you can be up and running quickly, enjoying flawless high quality audio playback within minutes of unboxing this Raspberry Pi HAT.

                                                                                                    • Full driver support in Raspbian / NOOBS
                                                                                                    • Compatible with OSMC / RuneAudio / Volumio / Moode / PiCorePlayer / PiMusicBox / OpenELEC and others
                                                                                                    • Mounting hardware included
                                                                                                    • Full high quality audio - up to 384kHz/32 bit
                                                                                                    • Plug and play compatibility for ease of use
                                                                                                    • No soldering required
                                                                                                    • Compatible with Raspberry Pi A+,B+, 2B and the new 3B
                                                                                                    • Powered by the Raspberry Pi GPIO header
                                                                                                    • Hardware and software volume control from your Raspberry Pi
                                                                                                    • Fully HAT compliant
                                                                                                    • All Raspberry Pi GPIO pins still accessible via 40pin unpopulated extension header
                                                                                                    • Burr-Brown / Texas Instruments PCM5122 DAC chip - 384kHz / 32 bit.
                                                                                                    • Please note that due to Linux driver restrictions, max frequency is currently limited to 192kHz by standard on the Raspberry Pi
                                                                                                    • Texas Instruments TPA6133A2 headphone amplifier - 138mW
                                                                                                    • Fully integrated hardware volume mixing via “alsamixer” or any ALSA compatible application
                                                                                                    • Integrated EEPROM for automatic Raspberry Pi devicetree driver configuration and fully HAT compatible
                                                                                                    • Optional Vishay TSOP4838 IR receiver included in package (solder yourself if required)
                                                                                                    • 112dB signal to noise ratio (SNR) and -93dB total harmonic distortion (THD +N at -1dB) for best-in-class audio
                                                                                                    • Advanced ESD protection on both headphone and RCA outputs
                                                                                                    • Ultra low noise voltage regula tor for the best audio output (LDO 10uVrms)

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Texas Instruments

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Raspberry Pi

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Product Range

                                                                                                    HATs - Audio & Video

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Board, Mounting Hardware

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.