New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  PIS-0062

                                                                                                  Development Board Accessory, VGA 15-Pin DSUB To Raspberry Pi GPIO Header Adapter Board

                                                                                                  PI SUPPLY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PI SUPPLY PIS-0062
                                                                                                  ManufacturerPI SUPPLY
                                                                                                  Manufacturer Part NoPIS-0062
                                                                                                  Newark Part No.31AC4882
                                                                                                  Product RangeHATs - Interface
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)

                                                                                                  Product Information

                                                                                                  PI SUPPLY
                                                                                                  ManufacturerPI SUPPLY
                                                                                                  Manufacturer Part NoPIS-0062
                                                                                                  Newark Part No.31AC4882
                                                                                                  Product RangeHATs - Interface
                                                                                                  Silicon Manufacturer-
                                                                                                  Core Architecture-
                                                                                                  Product RangeHATs - Interface
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithRaspberry Pi
                                                                                                  Kit ContentsVGA 15-Pin DSUB To Raspberry Pi GPIO Header Adapter Board
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  This Gert VGA 666 board is designed for use with the Raspberry Pi Model B+, Pi2, and Pi3 (will not work with Model A/B as the additional GPIO pins on the Model B+ are required). It is an open source hardware design recently released publicly by Gert van Loo who was one of the hardware engineers that was instrumental in the initial design of the original Raspberry Pi. This is a neat and very easy way to utilize a VGA screen/monitor with your Raspberry Pi, it is also far cheaper than an HDMI to VGA adapter or similar. The VGA connection is driven natively in hardware over the GPIO pins (using a parallel interface) and uses around the same CPU load as the HDMI connection on board. It is capable of displaying 1080p60 VGA video with no CPU load. It is also possible to drive this interface at the same time as the HDMI connection, so a dual screen set up is also possible.Kit Includes:1 x Gert VGA 666 PCB

                                                                                                  • 1 x 40 pin GPIO header connector
                                                                                                  • 1 x 15 pin female VGA connector
                                                                                                  • 20 x through hole resistors (2*120 Ohm, 3*499 ohm, 3*1kOhm, 3*2kOhm, 3*4kOhm, 3*8kOhm, 3*16kOhm)
                                                                                                  • 2 x Pi Supply Stickers

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Product Range

                                                                                                  HATs - Interface

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  VGA 15-Pin DSUB To Raspberry Pi GPIO Header Adapter Board

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.