Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROSE |
|---|---|
| Manufacturer Part No | 010612000Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 49AK6876 |
| Product Range | ROSE Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $35.800 |
| 20+ | $35.080 |
| 50+ | $34.370 |
| 100+ | $33.650 |
Price for:Each
Minimum: 10
Multiple: 10
$358.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROSE |
|---|---|
| Manufacturer Part No | 010612000Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 49AK6876 |
| Product Range | ROSE Series |
| Technical Datasheet | |
| Enclosure Type | Multipurpose |
| Enclosure Material | Aluminum |
| External Height - Metric | 34mm |
| External Width - Metric | 115mm |
| External Depth - Metric | 64mm |
| IP Rating | IP66 |
| Body Color | Silver Grey |
| NEMA Rating | - |
| External Height - Imperial | 1.34" |
| External Width - Imperial | 4.53" |
| External Depth - Imperial | 2.52" |
| Product Range | ROSE Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 34mm |
| External Depth - Metric | 64mm |
| Body Color | Silver Grey |
| External Height - Imperial | 1.34" |
| External Depth - Imperial | 2.52" |
| SVHC | No SVHC (23-Jan-2024) |
| Enclosure Material | Aluminum |
|---|---|
| External Width - Metric | 115mm |
| IP Rating | IP66 |
| NEMA Rating | - |
| External Width - Imperial | 4.53" |
| Product Range | ROSE Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
