Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part NoZBF 6,LGS:FORTL.ZAHLEN 31-40
Newark Part No.12AC2963
Product RangeZBF
Also Known As0808749:0031, GTIN UPC EAN: 4017918596514
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $4.010 |
| 50+ | $3.690 |
| 100+ | $3.430 |
| 250+ | $3.270 |
| 500+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoZBF 6,LGS:FORTL.ZAHLEN 31-40
Newark Part No.12AC2963
Product RangeZBF
Also Known As0808749:0031, GTIN UPC EAN: 4017918596514
Technical Datasheet
Accessory TypeZack Marker Strip
For Use WithPhoenix Contact Modular Terminal Blocks
Legend31-40
Pitch Spacing6.2mm
Product RangeZBF
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZBF 6,LGS:FORTL.ZAHLEN 31-40 from Phoenix Contact is a marker for terminal blocks. It is a white, labelled, printed horizontally, Zack marker strip flat. The ZBF zack marker strip system with flat marker groove is a marking solution for modular terminal blocks and electronics modules.
- Snap into flat marker groove, for terminal block width 6mm
- Horizontally labelled with the consecutive numbers 31 to40
- Multi-section marking strips are easy to fit and can be easily separated if required
Technical Specifications
Accessory Type
Zack Marker Strip
Legend
31-40
Product Range
ZBF
For Use With
Phoenix Contact Modular Terminal Blocks
Pitch Spacing
6.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate