Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part NoZB10,LGS:FORTL.ZAHLEN 31-40
Newark Part No.12AC2975
Product RangeZB
Also Known As1053014:0031, GTIN UPC EAN: 4017918195298
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
| 10+ | $6.160 |
| 50+ | $5.680 |
| 100+ | $5.250 |
| 250+ | $5.010 |
| 500+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoZB10,LGS:FORTL.ZAHLEN 31-40
Newark Part No.12AC2975
Product RangeZB
Also Known As1053014:0031, GTIN UPC EAN: 4017918195298
Technical Datasheet
Accessory TypeZack Marker Strip
For Use WithPhoenix Contact Modular Terminal Blocks
Legend31-40
Pitch Spacing10.2mm
Product RangeZB
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZB10,LGS:FORTL.ZAHLEN 31-40 from Phoenix Contact is a marker for terminal blocks. It is a white, labelled, printed horizontally, Zack marker strip. The ZB zack marker strip system is a marking solution for modular terminal blocks and electronics modules with tall marker grooves.
- Snap into tall marker groove, for terminal block width 10mm
- Horizontally labelled with the consecutive numbers 31 to40
- Multi-section marking strips are easy to fit and can be easily separated if required
Technical Specifications
Accessory Type
Zack Marker Strip
Legend
31-40
Product Range
ZB
For Use With
Phoenix Contact Modular Terminal Blocks
Pitch Spacing
10.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate