Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoZB 8,LGS:FORTL.ZAHLEN 41-50Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AC2958
Product RangeZB
Also Known As1052015:0041, GTIN UPC EAN: 4017918194741
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.450 |
| 25+ | $1.340 |
| 50+ | $1.240 |
| 100+ | $1.160 |
| 250+ | $1.100 |
| 500+ | $1.020 |
| 2500+ | $0.958 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoZB 8,LGS:FORTL.ZAHLEN 41-50Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AC2958
Product RangeZB
Also Known As1052015:0041, GTIN UPC EAN: 4017918194741
Technical Datasheet
Accessory TypeZack Marker Strip
For Use WithPhoenix Contact Modular Terminal Blocks
Legend41-50
Pitch Spacing8.2mm
Product RangeZB
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ZB 8,LGS:FORTL.ZAHLEN 41-50 from Phoenix Contact is a marker for terminal blocks. It is a white, labelled, printed horizontally, Zack marker strip. The ZB zack marker strip system is a marking solution for modular terminal blocks and electronics modules with tall marker grooves.
- Snap into tall marker groove, for terminal block width 8mm
- Horizontally labelled with the consecutive numbers 41 to 50
- Multi-section marking strips are easy to fit and can be easily separated if required
Technical Specifications
Accessory Type
Zack Marker Strip
Legend
41-50
Product Range
ZB
For Use With
Phoenix Contact Modular Terminal Blocks
Pitch Spacing
8.2mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
