Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part NoZB 6,LGS:FORTL.ZAHLEN 31-40
Newark Part No.12AC2952
Product RangeZB
Also Known As1051016:0031, GTIN UPC EAN: 4017918195526
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 10+ | $4.050 |
| 50+ | $3.730 |
| 100+ | $3.440 |
| 250+ | $3.280 |
| 500+ | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoZB 6,LGS:FORTL.ZAHLEN 31-40
Newark Part No.12AC2952
Product RangeZB
Also Known As1051016:0031, GTIN UPC EAN: 4017918195526
Technical Datasheet
Accessory TypeZack Marker Strip
For Use WithPhoenix Contact Modular Terminal Blocks
Legend31-40
Pitch Spacing6.2mm
Product RangeZB
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZB 6,LGS:FORTL.ZAHLEN 31-40 from Phoenix Contact is a marker for terminal blocks. It is a white, labelled, printed horizontally, Zack marker strip. The ZB zack marker strip system is a marking solution for modular terminal blocks and electronics modules with tall marker grooves.
- Snap into tall marker groove, for terminal block width 6mm
- Horizontally labelled with the consecutive numbers 31 to40
- Multi-section marking strips are easy to fit and can be easily separated if required
Technical Specifications
Accessory Type
Zack Marker Strip
Legend
31-40
Product Range
ZB
For Use With
Phoenix Contact Modular Terminal Blocks
Pitch Spacing
6.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate