Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part NoZB 6,LGS:FORTL.ZAHLEN 1-10
Newark Part No.12AC2949
Product RangeZB
Also Known As1051016, GTIN UPC EAN: 4017918195557
Your Part Number
Technical Datasheet
785 In Stock
Need more?
205 Delivery in 1-3 Business Days(US stock)
580 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $3.360 |
| 50+ | $3.170 |
| 100+ | $2.990 |
| 250+ | $2.750 |
| 500+ | $2.660 |
| 1000+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoZB 6,LGS:FORTL.ZAHLEN 1-10
Newark Part No.12AC2949
Product RangeZB
Also Known As1051016, GTIN UPC EAN: 4017918195557
Technical Datasheet
Accessory TypeZack Marker Strip
For Use WithPhoenix Contact Modular Terminal Blocks
Legend1-10
Pitch Spacing6.2mm
Product RangeZB
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZB 6,LGS:FORTL.ZAHLEN 1-10 from Phoenix Contact is a marker for terminal blocks. It is a white, labelled, printed horizontally, Zack marker strip. The ZB zack marker strip system is a marking solution for modular terminal blocks and electronics modules with tall marker grooves.
- Snap into tall marker groove, for terminal block width 6mm
- Horizontally labelled with the consecutive numbers 1 to10
- Multi-section marking strips are easy to fit and can be easily separated if required
Technical Specifications
Accessory Type
Zack Marker Strip
Legend
1-10
Product Range
ZB
For Use With
Phoenix Contact Modular Terminal Blocks
Pitch Spacing
6.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate