Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoWIREFOX 2,5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33AK7239
Product RangeWIREFOX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.300 |
| 50+ | $152.370 |
| 100+ | $144.230 |
| 250+ | $135.460 |
| 500+ | $126.640 |
| 1000+ | $125.670 |
| 5000+ | $123.930 |
Price for:Each
Minimum: 1
Multiple: 1
$160.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoWIREFOX 2,5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33AK7239
Product RangeWIREFOX Series
Technical Datasheet
Stripping Capacity AWG28AWG to 12AWG
Stripping Capacity Metric0.08mm² to 2.5mm²
For Use WithWires
Product RangeWIREFOX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stripping Capacity AWG
28AWG to 12AWG
For Use With
Wires
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
0.08mm² to 2.5mm²
Product Range
WIREFOX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
