Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No708250
Newark Part No.32AC9089
Product RangeCLIPLINE
Also Known As0708250, GTIN UPC EAN: 4017918004576
Your Part Number
No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No708250
Newark Part No.32AC9089
Product RangeCLIPLINE
Also Known As0708250, GTIN UPC EAN: 4017918004576
Technical Datasheet
Pitch Spacing-
No. of Positions1Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage500V
Product RangeCLIPLINE
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
24AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
500V
SVHC
To Be Advised
No. of Positions
1Positions
Wire Size (AWG)
24AWG to 10AWG
Conductor Area CSA
6mm²
Rated Current
32A
Product Range
CLIPLINE
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
