Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1615108
Newark Part No.55AJ3145
Product RangeUC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.700 |
| 5+ | $93.690 |
| 10+ | $87.780 |
| 25+ | $83.140 |
| 50+ | $78.920 |
| 100+ | $74.700 |
Price for:Each
Minimum: 1
Multiple: 1
$101.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1615108
Newark Part No.55AJ3145
Product RangeUC Series
Technical Datasheet
Product RangeUC Series
Circular Connector Shell StyleRight Angle Cable Mount Plug
No. of Contacts17Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
UC Series
No. of Contacts
17Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Right Angle Cable Mount Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
-
Contact Material
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate