Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1860057
Newark Part No.66AH0119
Product RangeMINI COMBICON DMCV
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1860057
Newark Part No.66AH0119
Product RangeMINI COMBICON DMCV
Technical Datasheet
GenderHeader
Pitch Spacing2.54mm
No. of Positions26Positions
Rated Current6A
Rated Voltage160V
Block OrientationSurface Mount Vertical
Product RangeMINI COMBICON DMCV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
26Positions
Rated Voltage
160V
Product Range
MINI COMBICON DMCV
Pitch Spacing
2.54mm
Rated Current
6A
Block Orientation
Surface Mount Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate