Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419726
Newark Part No.19X1855
Also Known As1419726, GTIN UPC EAN: 4046356533577
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.040 |
| 10+ | $82.270 |
| 50+ | $78.520 |
| 100+ | $72.980 |
| 250+ | $68.030 |
| 500+ | $65.070 |
| 1000+ | $62.100 |
| 2500+ | $57.350 |
Price for:Each
Minimum: 1
Multiple: 1
$85.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419726
Newark Part No.19X1855
Also Known As1419726, GTIN UPC EAN: 4046356533577
Technical Datasheet
Connector Type AM12 Sensor Straight 17 Position Plug
Connector to ConnectorM12 Straight Plug to Free End
Connector Type AM12 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions-
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The SACC-DSI-M12MS-17CON-M16/0,5 is a 17-position Sensor/Actuator Cable Assembly with flush-type M12 SPEEDCON plug. It offers rear/screw mounting with M16 thread with 0.5m halogen-free TPE litz wire. It is made up of CuZn contact and nickel-plated zinc die-cast knurls.
- UL94V-0 Flammability
- 26AWG Signal line
- 0.14mm² Conductor cross-section
- ≤3mΩ Contact resistance
- ≥100MΩ Insulation resistance
- Individual wires connection
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- SPEEDCON fast locking system reduces cabling times
Applications
Industrial
Technical Specifications
Connector Type A
M12 Sensor Straight 17 Position Plug
Connector Type A
M12 Plug
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Connector to Connector
M12 Straight Plug to Free End
Connector Type B
Free End
No. of Positions
-
Cable Length - Imperial
19.6"
SVHC
Lead (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate