Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1220866Copy
Newark Part No.37AJ0714
Product RangeSUNCLIX Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1220866Copy
Newark Part No.37AJ0714
Product RangeSUNCLIX Series
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale and Male Coupler
Keying-
Connector MountingCable Mount
IP RatingIP66, IP68
IP RatingIP66, IP68
Wire Size AWG Max-
Current Rating19A
Voltage Rating1kV
Product RangeSUNCLIX Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Photovoltaic / Solar Connector Type
Female and Male Coupler
Connector Mounting
Cable Mount
IP Rating
IP66, IP68
Current Rating
19A
Product Range
SUNCLIX Series
Keying
-
IP Rating
IP66, IP68
Wire Size AWG Max
-
Voltage Rating
1kV
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
