Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.750 |
| 10+ | $22.040 |
| 25+ | $20.690 |
| 50+ | $19.520 |
| 100+ | $18.260 |
| 250+ | $17.000 |
Price for:Each
Minimum: 1
Multiple: 1
$23.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1629011Copy
Newark Part No.73AJ9057
Technical Datasheet
Product Range-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleQuicklock
Connector Body MaterialGadolinium Zinc Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67, IP68
IP RatingIP67, IP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Contacts
8Contacts
Coupling Style
Quicklock
Connector Body Plating
-
Contact Plating
-
IP Rating
IP67, IP68
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Gadolinium Zinc Body
Contact Material
-
IP Rating
IP67, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
