Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1873207
Newark Part No.69R9418
Product RangeFKC
Also Known As1873207, GTIN UPC EAN: 4017918142599
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 10+ | $3.770 |
| 50+ | $3.560 |
| 100+ | $3.290 |
| 250+ | $3.060 |
| 500+ | $2.930 |
| 1000+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1873207
Newark Part No.69R9418
Product RangeFKC
Also Known As1873207, GTIN UPC EAN: 4017918142599
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current12A
Rated Voltage320V
Product RangeFKC
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FKC series Printed-Circuit Board Connector is optimized for tight installation situations like operation and conductor connection from one direction. The integrated double steel spring provides additional safety in the event of temperature and power fluctuations. The defined contact force ensures that contact remains stable over the long term.
- Time saving push-in connection, tools not required
- Intuitive use through colour coded actuation lever
- Quick and convenient testing using integrated test option
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
320V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Positions
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
FKC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate