Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoFFKDSA1/V1-7,62Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32AC7256
Product RangeCOMBICON
Also Known As1790490, GTIN UPC EAN: 4017918044367
Your Part Number
542 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.940 |
| 50+ | $2.760 |
| 100+ | $2.560 |
| 250+ | $2.380 |
| 500+ | $2.280 |
| 1000+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoFFKDSA1/V1-7,62Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32AC7256
Product RangeCOMBICON
Also Known As1790490, GTIN UPC EAN: 4017918044367
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions1Positions
Wire Size AWG Min16AWG
Wire Size AWG Max24AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
16AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Positions
Wire Size AWG Max
24AWG
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
COMBICON
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
