Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1789621
Newark Part No.32AC7255
Product RangeCOMBICON
Also Known As1789621, GTIN UPC EAN: 4017918044091
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $2.150 |
| 50+ | $2.070 |
| 100+ | $1.920 |
| 250+ | $1.780 |
| 500+ | $1.690 |
| 1000+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1789621
Newark Part No.32AC7255
Product RangeCOMBICON
Also Known As1789621, GTIN UPC EAN: 4017918044091
Technical Datasheet
Pitch Spacing6.35mm
No. of Positions1Positions
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Wire Connection MethodPush In
Rated Current6A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
6.35mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1mm²
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
No. of Positions
1Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
COMBICON
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate