Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2950996
Newark Part No.55AJ2482
Product RangeEMG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.140 |
| 5+ | $80.800 |
| 10+ | $75.390 |
| 25+ | $71.130 |
| 50+ | $67.270 |
| 100+ | $63.400 |
Price for:Each
Minimum: 1
Multiple: 1
$88.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2950996
Newark Part No.55AJ2482
Product RangeEMG Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current-
Product RangeEMG Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCLead (25-Jun-2025)
Technical Specifications
Contact Configuration
4PDT
Contact Current
-
Relay Mounting
DIN Rail
Contact Voltage VAC
-
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
EMG Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate