Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1096150
Newark Part No.81AH8892
Product RangeDFK
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.720 |
| 25+ | $10.880 |
| 50+ | $9.970 |
| 100+ | $9.360 |
| 250+ | $8.830 |
| 500+ | $7.950 |
Price for:Each
Minimum: 1
Multiple: 1
$11.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1096150
Newark Part No.81AH8892
Product RangeDFK
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions5Positions
Rated Current12A
Rated Voltage320V
Block OrientationPanel Mount Right Angle
Product RangeDFK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Plug
No. of Positions
5Positions
Rated Voltage
320V
Product Range
DFK
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Panel Mount Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate