Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoDFK-MSTB 2,5/ 4-GF-5,08Copy
Newark Part No.32AC7118
Product RangeCOMBICON
Also Known As0710196, GTIN UPC EAN: 4017918005221
Your Part Number
203 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.360 |
| 10+ | $7.140 |
| 50+ | $6.830 |
| 100+ | $6.320 |
| 250+ | $5.870 |
| 500+ | $5.590 |
| 1000+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$7.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoDFK-MSTB 2,5/ 4-GF-5,08Copy
Newark Part No.32AC7118
Product RangeCOMBICON
Also Known As0710196, GTIN UPC EAN: 4017918005221
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions4Positions
Rated Current15A
Rated Voltage300V
Block OrientationQuick Connect Vertical
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
300V
Product Range
COMBICON
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Quick Connect Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
