Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0710031
Newark Part No.32AC7116
Product RangeCOMBICON
Also Known As0710031, GTIN UPC EAN: 4017918005061
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 10+ | $5.320 |
| 50+ | $5.010 |
| 100+ | $4.650 |
| 250+ | $4.320 |
| 500+ | $4.140 |
| 1000+ | $3.910 |
Price for:Each
Minimum: 1
Multiple: 1
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0710031
Newark Part No.32AC7116
Product RangeCOMBICON
Also Known As0710031, GTIN UPC EAN: 4017918005061
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions3Positions
Rated Current12A
Rated Voltage250V
Block OrientationQuick Connect Vertical
Product RangeCOMBICON
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
250V
Product Range
COMBICON
Pitch Spacing
5mm
Rated Current
12A
Block Orientation
Quick Connect Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate